
Quad 2-input NOR gate IC featuring CMOS technology. This integrated circuit offers four independent NOR gates, each with two inputs and one output. Operating from a 2V to 6V supply range with a typical 5V operating voltage, it provides a high level output current of -24mA and a low level output current of 24mA. The device boasts a propagation delay of 6.5ns and a turn-on delay time of 7ns, with a quiescent current of 4uA. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Onsemi MC74AC02DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC02DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
