Quad 2-input NOR gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, typically 5V. Offers a propagation delay of 6.5ns and supports output currents of ±24mA. Packaged in a 14-pin TSSOP for surface mounting, supplied on a 2500-piece tape and reel. This component is RoHS and Halogen Free compliant.
Onsemi MC74AC02DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
