
Hex Inverter IC, SOIC package, featuring six independent inverter gates. Operates with a supply voltage range of 2V to 6V, nominal 5V, and provides 24mA output current. CMOS technology ensures low quiescent current of 4uA. Surface mountable with a propagation delay of 10ns. Halogen-free and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74AC04DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC04DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
