
CMOS Hex Inverter IC featuring 6 independent 1-input inverting gates. Operating from a 2V to 6V supply range with a typical 5V operating voltage, this through-hole component offers 24mA output current at both high and low levels. With a 6ns propagation delay and 9ns turn-on delay, it operates across a -40°C to 85°C temperature range. Packaged in a 14-pin PDIP, this RoHS compliant, lead-free device is ideal for digital logic applications.
Sign in to ask questions about the Onsemi MC74AC05NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC05NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC05NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
