
Quad 2-input AND gate IC, featuring CMOS technology and a SOIC package. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers a propagation delay of 7.5ns and supports both high and low level output currents of ±24mA. This surface mount component is halogen-free, lead-free, and RoHS compliant, designed for operation between -40°C and 85°C.
Onsemi MC74AC08DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC08DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
