The MC74AC08DTR2G is a 4-channel AND gate IC from Onsemi, fabricated using CMOS technology. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device features a propagation delay of 9.5ns and a quiescent current of 4uA. It is available in a TSSOP-14 package and is compliant with RoHS regulations.
Onsemi MC74AC08DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
