
Quad 2-input AND gate IC featuring CMOS technology. This logic gate operates with a supply voltage range of 2V to 6V, with a nominal 5V. It offers a propagation delay of 7.5ns and supports through-hole mounting in a 14-pin PDIP package. The component provides 24mA of output current at both high and low levels and is RoHS compliant.
Sign in to ask questions about the Onsemi MC74AC08NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC08NG technical specifications.
| Package/Case | PDIP |
| Height | 0.145inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC08NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
