
Triple 3-input NAND gate IC, surface mountable in a SOIC-14 package. Features CMOS technology with a wide operating supply voltage range of 2V to 6V, typically 5V. Offers a propagation delay of 7ns, with high and low level output currents of -24mA and 24mA respectively. This halogen-free, lead-free, and RoHS compliant component operates from -40°C to 85°C and is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC74AC10DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC10DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC10DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
