
Triple 3-input AND gate logic IC, CMOS technology, operating from a 2V to 6V supply with a typical 5V operating voltage. Features a SOIC package for surface mounting, offering 3 independent AND gates each with 3 inputs. Delivers 24mA high-level and 24mA low-level output current, with an 8ns propagation delay. This RoHS compliant and halogen-free component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi MC74AC11DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC11DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC11DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
