
Quad 1-bit buffer/driver with true output, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 7ns. This through-hole component supports a high level output current of -24mA and a low level output current of 24mA. Encased in a PDIP package, it functions across an operating temperature range of -40°C to 85°C.
Onsemi MC74AC125N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74AC125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
