The MC74AC132DR2 is an industrial-grade 14-pin SOP NAND gate IC with 2 inputs and a supply voltage range of 2V to 6V. It features a propagation delay of 15ns and a maximum output current of 24μA. The device operates within a temperature range of -40°C to 85°C and is suitable for use in logic gate applications.
Sign in to ask questions about the Onsemi MC74AC132DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC132DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74AC132DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.