The MC74AC138D is a 16-channel dual multiplexer with an industrial temperature range of -40 to 85 degrees Celsius. It operates with a supply voltage of 2 to 6 volts and has a propagation delay of 15 nanoseconds. The device is packaged in a SOP16 package with a width of 3.9 millimeters and a length of 9.9 millimeters. It has a maximum output current of 12 microamperes and a load capacitance of 50 picofarads. The device is a type of other decoder/driver logic IC with a JEDEC package code of R-PDSO-G16.
Onsemi MC74AC138D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74AC138D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.