
The MC74AC138DTR2 is an 8-channel single supply multiplexer from Onsemi. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device features a high level output current of 24mA and a low level output current of 24mA. It is available in a TSSOP-16 package and is packaged in tape and reel quantities of 2500 units. The MC74AC138DTR2 is RoHS compliant and contains lead.
Onsemi MC74AC138DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC138DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.