
CMOS decoder/driver IC featuring 3 inputs and 8 inverted outputs. This single circuit operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 16.5ns and supports a high/low output current of 24mA. Packaged in a 16-lead SOIC surface-mount format, this lead-free and RoHS-compliant component is ideal for logic applications.
Onsemi MC74AC138MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC138MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
