
Automotive-grade 6-element CMOS inverter with Schmitt trigger functionality. This surface-mount integrated circuit features a 14-pin SOIC N package with gull-wing leads and a 1.27mm pin pitch. It offers a maximum high-level output current of -24 mA and a maximum low-level output current of 24 mA, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC74AC14DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC14DR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | AC |
| Logic Function | Inverter Schmitt Trigger |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Output Type | Schmitt Trigger |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74AC14DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.