
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB package. This CMOS logic IC features six independent inverter circuits, each with a Schmitt trigger input for enhanced noise immunity. Operating from a 2V to 6V supply range with a nominal 5V, it offers a high level output current of -24mA and a low level output current of 24mA. The surface mount component boasts a propagation delay of 15ns and a turn-on delay time of 12.5ns, with a quiescent current of 4uA. It is halogen-free, lead-free, and RoHS compliant, operating within a temperature range of -40°C to 85°C.
Onsemi MC74AC14DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
