
Surface mount hex inverter IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates from a 2V to 6V supply range with a nominal 5V, offering 6 independent inverter circuits. It provides a high-level output current of -24mA and a low-level output current of 24mA, with a typical propagation delay of 10ns. Packaged in a 14-pin TSSOP on a 2500-piece tape and reel, this component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi MC74AC14DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC14DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC14DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
