
Automotive-grade, 6-element CMOS inverter Schmitt trigger IC featuring a 14-pin PDIP through-hole package. This logic gate IC offers Schmitt trigger output functionality and operates within a -40°C to 85°C temperature range. The plastic dual in-line package has a 2.54mm pin pitch and supports a maximum high-level output current of -24 mA and a maximum low-level output current of 24 mA.
Onsemi MC74AC14N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 4.69(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AA |
| Logic Family | AC |
| Logic Function | Inverter Schmitt Trigger |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Output Type | Schmitt Trigger |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74AC14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.