
Hex 1-input Schmitt trigger inverter gate IC, featuring 6 independent inverter circuits. CMOS technology with a 74AC series designation, operating from a 2V to 6V supply voltage with a typical 5V operating voltage. Offers TTL compatible output with ±24mA output current, and a propagation delay of 10ns. Packaged in a 14-pin PDIP with through-hole mounting, this lead-free and RoHS compliant component has a maximum operating temperature of 85°C.
Onsemi MC74AC14NG technical specifications.
| Package/Case | PDIP |
| Height | 0.144inch |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC14NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
