
Automotive-grade CMOS multiplexer, featuring a 2 x 4:1 configuration with 8 inputs and 2 non-inverting outputs. This 1-element logic IC is housed in a 16-pin PDIP through-hole package (MS-001BB) with a 2.54mm pin pitch. Operating across a temperature range of -40°C to 85°C, it offers reliable performance for electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74AC153N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC153N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | AC |
| Logic Function | Multiplexer |
| Process Technology | CMOS |
| Configuration | 2 x 4:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74AC153N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.