
Synchronous presettable binary counter, 4-bit, CMOS technology, operating from 2V to 6V with a nominal 5V supply. Features positive edge clock triggering, asynchronous reset, and unidirectional up counting. Achieves a maximum frequency of 167MHz with a propagation delay of 9.5ns. Packaged in a 16-lead SOIC surface mount configuration, this RoHS compliant component offers a 4-bit logic function.
Onsemi MC74AC161DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 167MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
