
4-bit synchronous presettable binary counter, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features a maximum operating frequency of 167MHz and a propagation delay of 9.5ns. This unidirectional counter is surface mountable in a SOIC 16-lead package, designed for halogen-free and lead-free environments. It offers 4 input and 4 output lines, with a maximum operating temperature of 85°C.
Onsemi MC74AC161DR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Frequency | 167MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74AC161 |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC161DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
