
The MC74AC163N is a 4-bit synchronous counter with a positive edge trigger. It operates at a maximum supply voltage of 6V and has a propagation delay of 9ns. The device is packaged in a DIP-16 plastic package and is available in a rail/Tube packaging configuration. The counter is not RoHS compliant and contains lead. It is suitable for use in applications where a high level of reliability is required.
Onsemi MC74AC163N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Reset | Synchronous |
| RoHS Compliant | No |
| Series | 74AC |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74AC163N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
