
8-channel, non-inverting buffer/line driver featuring 3-state CMOS technology. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers 8-bit buffering with 4 bits per element, supporting 8 input and 8 output lines. Features a propagation delay of 11.5ns and a turn-on delay time of 10ns. This surface-mount component is housed in a 20-pin SOIC package, measuring 12.95mm in length, 7.6mm in width, and 2.4mm in height. It is RoHS and Halogen-free compliant, with a maximum operating temperature of 85°C.
Onsemi MC74AC244DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC244DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
