
Quad 2-input OR Gate IC, CMOS technology, SOIC package, operating from 2V to 6V with a nominal 5V supply. Features 4 independent OR gates, each with 2 inputs and 1 output, delivering 24mA output current. Offers a propagation delay of 7.5ns and turn-on delay of 8.5ns. This surface mount component is halogen-free, lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC74AC32DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC32DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC32DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
