
Quad 2-input OR Gate IC, CMOS technology, operating from a 2V to 6V supply range with a nominal 5V. Features four independent OR gates, each with two inputs and one output. Delivers 24mA of output current (24mA low, -24mA high) with a propagation delay of 7.5ns. Packaged in a 14-pin PDIP for through-hole mounting, measuring 0.77 inches in length, 0.26 inches in width, and 0.145 inches in height. RoHS compliant with a quiescent current of 4uA and an operating temperature range of -40°C to 85°C.
Onsemi MC74AC32NG technical specifications.
| Package/Case | PDIP |
| Height | 0.145inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC32NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
