
Transparent D-Type 3-State Latch, 8-Channel, Automotive Grade. This CMOS logic IC features non-inverting, 3-state outputs and operates in transparent latch mode. Housed in a 20-pin SOIC W wide body surface-mount package with gull-wing leads, it offers a 1.27mm pin pitch and dimensions up to 12.95mm (L) x 7.6mm (W) x 2.4mm (H). Designed for a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Onsemi MC74AC373DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC373DW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.95(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Logic Family | AC |
| Process Technology | CMOS |
| Latch Mode | Transparent |
| Type | D-Type |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74AC373DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.