
8-bit buffer/line driver, CMOS technology, 3-state output, non-inverting logic. Features 8 input and 8 output lines, operating from 2V to 6V with a typical 5V supply voltage. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 20-pin SOIC surface mount package, this lead-free component operates within a temperature range of -40°C to 85°C.
Onsemi MC74AC541MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC541MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
