
Automotive-grade 8-bit transparent D-type latch with 3-state outputs, operating from 2V to 6V. Features 8 independent channels, non-inverting logic, and a propagation delay of 10ns. Surface mountable in a 20-pin TSSOP package, this CMOS logic IC offers a high level output current of -24mA and a low level output current of 32mA. Designed for operation between -40°C and 85°C, it is RoHS and Halogen Free compliant.
Onsemi MC74AC573DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer, D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC573DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
