Dual D Flip-Flop, positive edge-triggered CMOS logic IC featuring two independent D-type flip-flops. Operates with a 2V to 6V supply voltage, ideal for 5V systems, and supports frequencies up to 160MHz. Offers a propagation delay of 14ns and turn-on delay of 6ns, with output drive capabilities of ±24mA. Packaged in a 14-pin TSSOP for surface mounting, this component is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC74AC74DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC74DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC74DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
