Quad 2-input XOR gate IC, featuring CMOS technology and a SOIC package. Operates with a supply voltage range of 2V to 6V, nominal 5V, and supports surface mount installation. Delivers 24mA output current with a propagation delay of 9.5ns. This RoHS compliant component operates between -40°C and 85°C.
Onsemi MC74AC86DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | XOR GATE, OR GATE, XNOR |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
