
Quad 2-Input Exclusive OR Gate, SOIC-14 NB, 2500-REEL. This CMOS logic IC features four independent 2-input XOR gates, each with a single output. Operating from a 2V to 6V supply range, it offers a typical propagation delay of 8.5ns and a turn-on delay of 9.5ns. The surface-mount SOIC package is halogen and lead-free, with a maximum operating temperature of 85°C. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi MC74AC86DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE, XNOR |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC86DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
