The MC74AC86DT is an industrial-grade XOR gate IC from Onsemi, featuring a 14-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has a propagation delay of 12.5ns and can handle a maximum output current of 12μA. It is designed for use in logic circuits and is part of the AC family of logic ICs.
Sign in to ask questions about the Onsemi MC74AC86DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC86DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | AC |
| Propagation Delay (tpd) | 12.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 12.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74AC86DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.