
The MC74AC86DTR2 is a 4-channel XOR/OR gate IC with 2 inputs, operating within a supply voltage range of 2V to 6V. It features a propagation delay of 8.5ns and a quiescent current of 4uA. The device is RoHS compliant and is available in a TSSOP package, suitable for surface mount applications. The IC is rated to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC74AC86DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC86DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC86DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
