
Quad 2-input XOR gate IC featuring CMOS technology and a 74AC series designation. This integrated circuit offers four independent XOR gates, each with two inputs and one output. Operating from a 2V to 6V supply range with a nominal 5V, it provides a high level output current of -24mA and a low level output current of 24mA. The component is housed in a 14-pin PDIP package for through-hole mounting and boasts a propagation delay of 8.5ns. This RoHS compliant device operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC74AC86NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC86NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC86NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
