
Quad 2-input NAND gate IC featuring CMOS technology. This surface mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 9ns. It provides 24mA of output current at both high and low levels, with a quiescent current of 4uA. The device is halogen-free, lead-free, and RoHS compliant, packaged in a SOIC-14 NB on a 2500-reel.
Sign in to ask questions about the Onsemi MC74ACT00DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT00DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT00DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
