
Quad 2-input NAND gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 4 independent NAND gates, each with 2 inputs and 1 output. Delivers 24mA high-level and 24mA low-level output current, with a propagation delay of 9ns. Packaged in a 14-pin TSSOP for surface mounting, supplied on a 2500-piece tape and reel. Halogen-free and lead-free construction, RoHS compliant, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC74ACT00DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT00DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT00DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
