
Quad 2-input NAND gate IC featuring 4 independent NAND gates. Operates with a supply voltage range of 4.5V to 5.5V. Offers a propagation delay of 9ns and turn-on delay of 9.5ns. Supports high level output current of -24mA and low level output current of 24mA. Packaged in a 14-pin PDIP for through-hole mounting, with dimensions of 0.77 x 0.26 x 0.145 inches. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Onsemi MC74ACT00N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT00N technical specifications.
| Package/Case | PDIP |
| Height | 0.145inch |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 0.77inch |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74ACT |
| Turn-On Delay Time | 9.5ns |
| Width | 0.26inch |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT00N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
