
Quad 2-input NAND gate IC, featuring CMOS technology and a 74ACT series designation. Offers 4 independent NAND gates, each with 2 inputs and 1 output. Operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal. Delivers 24mA output current at both high and low levels, with propagation delays around 9ns. Packaged in a 14-pin PDIP for through-hole mounting, with lead-free and RoHS compliance.
Sign in to ask questions about the Onsemi MC74ACT00NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT00NG technical specifications.
| Package/Case | PDIP |
| Height | 0.145inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT00NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
