
Quad 2-Input NOR Gate IC, featuring CMOS technology and a 74ACT series designation. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers a propagation delay of 9.5ns and supports output currents of 24mA (low level) and -24mA (high level). The device is halogen-free, lead-free, and RoHS compliant, packaged in a 14-pin TSSOP on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC74ACT02DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT02DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT02DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
