
The MC74ACT04DR2 is a 6-input CMOS inverter with a propagation delay of 8.5ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a surface-mount SOIC package and is not RoHS compliant. It has a quiescent current of 4uA and a high level output current of -24mA.
Sign in to ask questions about the Onsemi MC74ACT04DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT04DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT04DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
