
Surface mount hex inverter IC featuring six independent inverter gates. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers an output current of 24mA (24mA low, -24mA high). This CMOS technology component boasts a propagation delay of 8.5ns and a turn-on delay time of 9ns. Packaged in a halogen-free, lead-free SOIC-14 case, it is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC74ACT04DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT04DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT04DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
