The MC74ACT04DTR2G is a 6-channel CMOS inverter from Onsemi, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 9ns and a quiescent current of 4uA. The device is packaged in a TSSOP-14 package and is suitable for surface mount applications. It is compliant with RoHS regulations and is lead-free.
Onsemi MC74ACT04DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74ACT04 |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
