The MC74ACT04M is a 14-pin industrial logic inverter from Onsemi. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 9ns. The device is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 4.5V. The logic IC is part of the ACT family and has a load capacitance of 50pF.
Sign in to ask questions about the Onsemi MC74ACT04M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT04M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74ACT04M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.