The MC74ACT04MELG is a 14-pin industrial logic inverter from Onsemi with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 9ns. The device is packaged in a SOP14 package and has a load capacitance of 50pF. It is a member of the ACT family of logic ICs and is used for inverting logic functions.
Sign in to ask questions about the Onsemi MC74ACT04MELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT04MELG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74ACT04MELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.