Quad 2-input AND gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 4 independent AND gates, each with 2 inputs and 1 output. Delivers 24mA high-level and low-level output current. Packaged in a surface-mount SOIC-14 case, measuring 8.75mm length, 4mm width, and 1.5mm height. Operates across a temperature range of -40°C to 85°C, with propagation delay of 9ns. RoHS compliant and halogen-free.
Onsemi MC74ACT08DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
