The MC74ACT08DR2GH is a 14-pin industrial-grade AND gate logic IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. This device features a propagation delay of 10ns and a maximum output current of 0.024A. The logic IC is packaged in a SOP14 package with a 0.25mm pitch.
Onsemi MC74ACT08DR2GH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.