
Quad 2-input AND gate IC featuring CMOS technology. This surface mount component operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 9ns. It provides 24mA of both high and low level output current, with a quiescent current of 4uA. The device is halogen-free, lead-free, and RoHS compliant, packaged in a 14-pin TSSOP on a 2500-piece reel.
Onsemi MC74ACT08DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
