
Quad 2-input AND gate IC featuring CMOS technology and a 74ACT series designation. This integrated circuit operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. It offers a high level output current of -24mA and a low level output current of 24mA, with propagation delays of 9ns and turn-on delay times of 10ns. The component is housed in a 14-pin PDIP package for through-hole mounting and is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi MC74ACT08NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT08NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT08NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
