Triple 3-input NAND gate IC, CMOS technology, featuring 3 independent NAND gates. Surface mountable in a TSSOP-14 package, this component operates from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Delivers 24mA high-level and low-level output current, with a 9ns propagation delay. Halogen-free and lead-free construction ensures RoHS compliance.
Onsemi MC74ACT10DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.